
B8560 | |
|---|---|
DigiKey Part Number | 2071-B8560-ND |
Manufacturer | |
Manufacturer Product Number | B8560 |
Description | B8560 BLACK SURFACE RESISTIVITY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surface Resistivity Meter 9V Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 856,49000 Kč | 3 856,49 Kč |
| 10 | 3 584,67400 Kč | 35 846,74 Kč |
| 25 | 3 498,24160 Kč | 87 456,04 Kč |
| 50 | 3 439,44720 Kč | 171 972,36 Kč |
| Unit Price without VAT: | 3 856,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 666,35290 Kč |




