Heel Strap, Shoe Strap (Sole Coverage) One Size 1 MOhms Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B7530

DigiKey Part Number
2071-B7530-ND
Manufacturer
Manufacturer Product Number
B7530
Description
B7530 DAY GLOW YELLOW 1 MEGOHM E
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Sole Coverage) One Size 1 MOhms Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Heel Strap, Shoe Strap (Sole Coverage)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
1 MOhms
Size
One Size
Color
Yellow
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
10108,74900 Kč1 087,49 Kč
25103,36040 Kč2 584,01 Kč
5099,82860 Kč4 991,43 Kč
10096,68530 Kč9 668,53 Kč
25093,03540 Kč23 258,85 Kč
50090,59882 Kč45 299,41 Kč
1 00088,40074 Kč88 400,74 Kč
Manufacturers Standard Package
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč