B643050.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B643050

DigiKey Part Number
2071-B643050-ND
Manufacturer
Manufacturer Product Number
B643050
Description
TABLE MAT RUBBER GRAY 50'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2.5' (0.76m)
Thickness
0.06" (1.52mm)
Color
Gray
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 659,35000 Kč13 659,35 Kč
1013 129,93800 Kč131 299,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13 659,35000 Kč
Unit Price with VAT:16 527,81350 Kč