
B496202 | |
|---|---|
DigiKey Part Number | 2071-B496202-ND |
Manufacturer | |
Manufacturer Product Number | B496202 |
Description | IONIZER OVERHEAD 110VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ionizer Overhead 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 110VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 056,26000 Kč | 17 056,26 Kč |
| 10 | 16 404,68800 Kč | 164 046,88 Kč |
| Unit Price without VAT: | 17 056,26000 Kč |
|---|---|
| Unit Price with VAT: | 20 638,07460 Kč |




