
B1653 | |
|---|---|
DigiKey Part Number | 2071-B1653-ND |
Manufacturer | |
Manufacturer Product Number | B1653 |
Description | TAPE ANTISTATIC CLEAR 1/2"X72YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Botron Company Inc. | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Clear |
Tape Type Antistatic | Usage Anti-Static |
Adhesive Rubber | Temperature Range 32°F ~ 150°F (0°C ~ 66°C) |
Backing, Carrier Cellophane | Shelf Life Start Date of Manufacture |
Thickness 0.0024" (2.4 mils, 0.061mm) | Shelf Life 24 Months |
Thickness - Adhesive 0.0004" (0.4 mils, 0.010mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,28100 Kč | 862,81 Kč |
| 25 | 81,80000 Kč | 2 045,00 Kč |
| 50 | 78,86420 Kč | 3 943,21 Kč |
| 100 | 76,26260 Kč | 7 626,26 Kč |
| 250 | 73,24860 Kč | 18 312,15 Kč |
| 500 | 72,15962 Kč | 36 079,81 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |


