Tape Desktop 3.00" (76.20mm) Tape Width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1603

DigiKey Part Number
2071-B1603-ND
Manufacturer
Manufacturer Product Number
B1603
Description
B1603 WHITE ESD SAFE MANUAL TAPE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tape Desktop 3.00" (76.20mm) Tape Width
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Botron Company Inc.
Type
Desktop
Packaging
Bulk
Tape Width - Max
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 819,23000 Kč1 819,23 Kč
51 686,08400 Kč8 430,42 Kč
101 631,85900 Kč16 318,59 Kč
251 562,91120 Kč39 072,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 819,23000 Kč
Unit Price with VAT:2 201,26830 Kč