
B13033 | |
|---|---|
DigiKey Part Number | 2071-B13033-ND |
Manufacturer | |
Manufacturer Product Number | B13033 |
Description | BAG STATIC SHIELD MTL IN 3"X3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 3" (76.2mm) X 3" (76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 3" (76.2mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 25 | 2,81240 Kč | 70,31 Kč |
| 50 | 2,53440 Kč | 126,72 Kč |
| 100 | 2,31340 Kč | 231,34 Kč |
| 300 | 2,04607 Kč | 613,82 Kč |
| 500 | 1,94628 Kč | 973,14 Kč |
| 1 000 | 1,83009 Kč | 1 830,09 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |






