
Category | Copper Ports 4 |
Manufacturer BotBlox | Copper Type 10/100/1000 |
Packaging Bulk | PoE Ports 0 |
Part Status Active | Connector Type Molex PicoClasp, RJ45 |
Type Switch - Unmanaged | Voltage - Input 8V ~ 60V |
Configuration Fixed | Mounting Type Chassis Mount |
Number of Ports 4 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 346,59000 Kč | 4 346,59 Kč |
| Unit Price without VAT: | 4 346,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 259,37390 Kč |






