


Category | Copper Ports 4 |
Manufacturer BotBlox | Copper Type 10/100/1000 |
Packaging Box | PoE Ports 0 |
Part Status Active | Connector Type Molex Picoblade |
Type Switch | Voltage - Input 8V ~ 60V |
Configuration Fixed | Operating Temperature -40°C ~ 100°C |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 197,12000 Kč | 9 197,12 Kč |
| 10 | 8 955,64700 Kč | 89 556,47 Kč |
| 25 | 8 819,16000 Kč | 220 479,00 Kč |
| 50 | 8 640,67700 Kč | 432 033,85 Kč |
| 100 | 8 273,21200 Kč | 827 321,20 Kč |
| Unit Price without VAT: | 9 197,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 128,51520 Kč |






