
| SHUTTLE BOARD BME688 | |
|---|---|
| DigiKey Part Number | 828-SHUTTLEBOARDBME688-ND | 
| Manufacturer | |
| Manufacturer Product Number | SHUTTLE BOARD BME688 | 
| Description | SHUTTLE BOARD BME688 | 
| Customer Reference | |
| Detailed Description | BME688 Air Quality, Humidity, Pressure, Temperature Sensor Platform Evaluation Expansion Board | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bosch Sensortec | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Platform | - | |
| Type | Sensor | |
| Function | Air Quality, Humidity, Pressure, Temperature | |
| Utilized IC / Part | BME688 | |
| Contents | Board(s) | |
| Suggested Programming Environment | Development Desktop | |
| Interconnect System | - | |
| Note | - | |
| Primary Attributes | (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C | |
| Secondary Attributes | I2C/SPI Interface(s) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic