
SHUTTLE BOARD 3.0 BMP581 | |
|---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.0BMP581-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.0 BMP581 |
Description | SHUTTLE BOARD 3.0 BMP581 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMP581 Pressure Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BMP581 |
Manufacturer Bosch Sensortec | Contents Board(s) |
Packaging Box | Interconnect System Shuttle Board 3.0 Socket |
Part Status Active | Primary Attributes (300 ~ 1250)hPa |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Pressure | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,19000 Kč | 331,19 Kč |
| Unit Price without VAT: | 331,19000 Kč |
|---|---|
| Unit Price with VAT: | 400,73990 Kč |











