Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) 9-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) 9-LGA
Sensing solutions for wearables

BMP585

DigiKey Part Number
828-BMP585TR-ND - Tape & Reel (TR)
828-BMP585CT-ND - Cut Tape (CT)
828-BMP585DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMP585
Description
ABSOLUTE PRESSURE SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) 9-LGA
Datasheet
 Datasheet
EDA/CAD Models
BMP585 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
-
Operating Pressure
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
Output Type
I2C, I3C, SPI
Output
-
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.71V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Standby Mode
Termination Style
-
Maximum Pressure
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
9-LGA
Supplier Device Package
9-LGA (3.25x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
585,42000 Kč427,10 Kč
1081,74500 Kč817,45 Kč
2577,34840 Kč1 933,71 Kč
5074,35400 Kč3 717,70 Kč
10071,60530 Kč7 160,53 Kč
50066,07818 Kč33 039,09 Kč
1 00064,01912 Kč64 019,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00060,39713 Kč241 588,52 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč