
BMG160 | |
|---|---|
DigiKey Part Number | 828-1042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMG160 |
Description | GYROSCOPE 3-AXIS SPI/I2C SMD |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±125, 250, 500, 1000, 2000 12Hz ~ 230Hz I2C, SPI 12-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BMG160 Models |
Category | Bandwidth 12Hz ~ 230Hz |
Manufacturer Bosch Sensortec | Output Type I2C, SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 3.6V |
Part Status Obsolete | Current - Supply 5 mA |
Type Digital | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor |
Axis X (Pitch), Y (Roll), Z (Yaw) | Operating Temperature -40°C ~ 85°C |
Range °/s ±125, 250, 500, 1000, 2000 | Package / Case 12-VFLGA |
Sensitivity (LSB/(°/s)) 16.4 ~ 262.4 | Base Product Number |

