Gas, Humidity, Pressure, Temperature Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas, Humidity, Pressure, Temperature Sensor I2C, SPI Output
Bosch BME680 Integrated Environmental Sensor | Digi-Key Daily

BME680

DigiKey Part Number
828-1077-2-ND - Tape & Reel (TR)
828-1077-1-ND - Cut Tape (CT)
828-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BME680
Description
SENSOR GAS/HUM/PRES/TEMP I2C SPI
Customer Reference
Detailed Description
Gas, Humidity, Pressure, Temperature Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
BME680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Gas, Humidity, Pressure, Temperature
Manufacturer
Bosch Sensortec
Output Type
I2C, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BME688Bosch Sensortec11 924828-BME688CT-ND188,77000 KčSimilar
In-Stock: 1 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
5170,67200 Kč853,36 Kč
10163,91000 Kč1 639,10 Kč
25155,83040 Kč3 895,76 Kč
50150,30780 Kč7 515,39 Kč
100145,24530 Kč14 524,53 Kč
500136,86076 Kč68 430,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000122,81153 Kč736 869,18 Kč
Manufacturers Standard Package
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč