BME280-SHUTL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bosch Sensortec
In Stock: 19
Unit Price: 333,45000 Kč
Datasheet
BME280 Humidity, Pressure, Temperature Sensor Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BME280-SHUTL

DigiKey Part Number
828-1049-ND
Manufacturer
Manufacturer Product Number
BME280-SHUTL
Description
SHUTTLE BOARD BME280
Customer Reference
Detailed Description
BME280 Humidity, Pressure, Temperature Sensor Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
-
Type
Sensor
Function
Humidity, Pressure, Temperature
Utilized IC / Part
BME280
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
(0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C
Secondary Attributes
I2C/SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable