Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 5.06Hz ~ 684Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMA456

DigiKey Part Number
828-1075-2-ND - Tape & Reel (TR)
828-1075-1-ND - Cut Tape (CT)
828-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMA456
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 5.06Hz ~ 684Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BMA456 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (mV/g)
-
Bandwidth
5.06Hz ~ 684Hz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00023,62321 Kč236 232,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
536,20000 Kč181,00 Kč
1034,47900 Kč344,79 Kč
2532,44600 Kč811,15 Kč
5031,05180 Kč1 552,59 Kč
10029,77520 Kč2 977,52 Kč
50027,21256 Kč13 606,28 Kč
1 00026,25884 Kč26 258,84 Kč
5 00024,33870 Kč121 693,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
534,81400 Kč174,07 Kč
1033,15600 Kč331,56 Kč
2531,19480 Kč779,87 Kč
5029,85500 Kč1 492,75 Kč
10028,63080 Kč2 863,08 Kč
50026,16602 Kč13 083,01 Kč
1 00025,24884 Kč25 248,84 Kč
5 00024,09521 Kč120 476,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč