


BHI360 | |
|---|---|
DigiKey Part Number | 828-BHI360TR-ND - Tape & Reel (TR) 828-BHI360CT-ND - Cut Tape (CT) 828-BHI360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHI360 |
Description | IMU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BHI360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-VFLGA | |
Supplier Device Package | 20-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 5 | 109,06400 Kč | 545,32 Kč |
| 10 | 104,52800 Kč | 1 045,28 Kč |
| 25 | 99,07680 Kč | 2 476,92 Kč |
| 50 | 95,36040 Kč | 4 768,02 Kč |
| 100 | 91,95020 Kč | 9 195,02 Kč |
| 500 | 85,08894 Kč | 42 544,47 Kč |
| 1 000 | 83,20877 Kč | 83 208,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 77,37981 Kč | 386 899,05 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |










