Motor Driver Power MOSFET I2C/I3C 20-WLCSP (2.08x1.68)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOS1931CWR

DigiKey Part Number
2158-BOS1931CWRTR-ND - Tape & Reel (TR)
2158-BOS1931CWRCT-ND - Cut Tape (CT)
2158-BOS1931CWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BOS1931CWR
Description
IC MTR DRV PIEZO 3V-5.5V 20WFBGA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C/I3C 20-WLCSP (2.08x1.68)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boreas Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - AC, DC
Piezo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Differential
Interface
I2C/I3C
Technology
Power MOSFET
Applications
Haptic Feedback
Voltage - Supply
3V ~ 5.5V
Voltage - Load
95V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.08x1.68)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1058,79400 Kč587,94 Kč
2554,00680 Kč1 350,17 Kč
10048,73220 Kč4 873,22 Kč
25046,21828 Kč11 554,57 Kč
50044,70264 Kč22 351,32 Kč
1 00043,45494 Kč43 454,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00041,58350 Kč166 334,00 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč