
BOS1901CWR | |
|---|---|
DigiKey Part Number | 2158-BOS1901CWRTR-ND - Tape & Reel (TR) 2158-BOS1901CWRCT-ND - Cut Tape (CT) 2158-BOS1901CWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS1901CWR |
Description | PIEZO HAPTIC DRIVER WLCSP |
Customer Reference | |
Detailed Description | Motor Driver 25-WLCSP (2.1x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boreas Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - AC, DC | Piezo | |
Applications | Haptic Feedback | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.1x2.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 100 | 71,39320 Kč | 7 139,32 Kč |
| 250 | 61,94412 Kč | 15 486,03 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


