BOS1901CQT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Boreas Technologies
In Stock: 1 816
Unit Price: 87,35000 Kč
Datasheet
Motor Driver 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver 20-QFN (4x4)
BOS1901CQT

BOS1901CQT

DigiKey Part Number
2158-BOS1901CQT-ND
Manufacturer
Manufacturer Product Number
BOS1901CQT
Description
PIEZO HAPTIC DRIVER QFN
Customer Reference
Detailed Description
Motor Driver 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boreas Technologies
Series
-
Packaging
Strip
Part Status
Obsolete
Motor Type - AC, DC
Piezo
Applications
Haptic Feedback
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes