
| BOS1901-KIT-B | |
|---|---|
| DigiKey Part Number | 2158-BOS1901-KIT-B-ND | 
| Manufacturer | |
| Manufacturer Product Number | BOS1901-KIT-B | 
| Description | EVAL BOARD FOR BOS1901 | 
| Customer Reference | |
| Detailed Description | BOS1901 - Actuator Control Power Management Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Boreas Technologies | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Power Management | |
| Function | Actuator Control | |
| Embedded | - | |
| Utilized IC / Part | BOS1901 | |
| Primary Attributes | Piezoelectric | |
| Secondary Attributes | SPI Interface(s) | |
| Contents | Board(s), Cable(s), Accessories | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic