
BOS0614CWR | |
|---|---|
DigiKey Part Number | 2158-BOS0614CWRTR-ND - Tape & Reel (TR) 2158-BOS0614CWRCT-ND - Cut Tape (CT) 2158-BOS0614CWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS0614CWR |
Description | IC MTR DRV PIEZO 3V-5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C/I3C |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Boreas Technologies | Applications Haptic Feedback, Sensing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 0V ~ 65V |
Motor Type - AC, DC Piezo | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Interface I2C/I3C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 25 | 113,37240 Kč | 2 834,31 Kč |
| 100 | 103,44030 Kč | 10 344,03 Kč |
| 250 | 100,55692 Kč | 25 139,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 89,52955 Kč | 447 647,75 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |

