
BOS0614CWR | |
|---|---|
DigiKey Part Number | 2158-BOS0614CWRTR-ND - Tape & Reel (TR) 2158-BOS0614CWRCT-ND - Cut Tape (CT) 2158-BOS0614CWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS0614CWR |
Description | IC MTR DRV PIEZO 3V-5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C/I3C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boreas Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | I2C/I3C | |
Technology | Power MOSFET | |
Applications | Haptic Feedback, Sensing | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 0V ~ 65V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 118,84900 Kč | 1 188,49 Kč |
| 25 | 110,07160 Kč | 2 751,79 Kč |
| 100 | 100,42920 Kč | 10 042,92 Kč |
| 250 | 95,83152 Kč | 23 957,88 Kč |
| 500 | 93,06020 Kč | 46 530,10 Kč |
| 1 000 | 90,77960 Kč | 90 779,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 86,92160 Kč | 434 608,00 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |


