


BOS0614-KIT-B03 | |
|---|---|
DigiKey Part Number | 2158-BOS0614-KIT-B03-ND |
Manufacturer | |
Manufacturer Product Number | BOS0614-KIT-B03 |
Description | EVAL BOARD FOR BOS0614 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BOS0614 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boreas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | No | |
Utilized IC / Part | BOS0614 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 384,02000 Kč | 6 384,02 Kč |
| Unit Price without VAT: | 6 384,02000 Kč |
|---|---|
| Unit Price with VAT: | 7 724,66420 Kč |


