


RCP 400 | |
|---|---|
DigiKey Part Number | RCP400-ND |
Manufacturer | |
Manufacturer Product Number | RCP 400 |
Description | HOUSING ABS 14.291"L X 12.56"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 14.291" L x 12.559" W (363.00mm x 319.00mm) X 5.039" (128.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 14.291" L x 12.559" W (363.00mm x 319.00mm) | |
Height | 5.039" (128.00mm) | |
Area (L x W) | 179in² (1155cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.9 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 202,27000 Kč | 2 202,27 Kč |
| Unit Price without VAT: | 2 202,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 664,74670 Kč |


