Housing Plastic, ABS Gray Cover Included 14.291" L x 12.559" W (363.00mm x 319.00mm) X 5.118" (130.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, ABS Gray Cover Included 14.291" L x 12.559" W (363.00mm x 319.00mm) X 5.118" (130.00mm)
Bopla-Enclosures

RCP 400 F

DigiKey Part Number
RCP400F-ND
Manufacturer
Manufacturer Product Number
RCP 400 F
Description
HOUSING ABS 14.291"L X 12.56"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Housing Plastic, ABS Gray Cover Included 14.291" L x 12.559" W (363.00mm x 319.00mm) X 5.118" (130.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
14.291" L x 12.559" W (363.00mm x 319.00mm)
Height
5.118" (130.00mm)
Area (L x W)
179in² (1155cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
4.7 lbs (2.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 127,10000 Kč2 127,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 127,10000 Kč
Unit Price with VAT:2 573,79100 Kč