Housing Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 8.386" L x 7.283" W (213.00mm x 185.00mm) X 4.094" (104.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 8.386" L x 7.283" W (213.00mm x 185.00mm) X 4.094" (104.00mm)

RCP 2000VO

DigiKey Part Number
902-1053-ND
Manufacturer
Manufacturer Product Number
RCP 2000VO
Description
HOUSING PLASTIC 7.28"L X 8.39"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 8.386" L x 7.283" W (213.00mm x 185.00mm) X 4.094" (104.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
8.386" L x 7.283" W (213.00mm x 185.00mm)
Height
4.094" (104.00mm)
Area (L x W)
61.1in² (394cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 663,67000 Kč1 663,67 Kč
51 422,23600 Kč7 111,18 Kč
101 329,29900 Kč13 292,99 Kč
251 245,70200 Kč31 142,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 663,67000 Kč
Unit Price with VAT:2 013,04070 Kč