

RCP 2000 | |
|---|---|
DigiKey Part Number | RCP2000-ND |
Manufacturer | |
Manufacturer Product Number | RCP 2000 |
Description | HOUSING ABS/PC 7.29"L X 8.39"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 8.386" L x 7.286" W (213.00mm x 185.00mm) X 4.094" (104.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 8.386" L x 7.286" W (213.00mm x 185.00mm) | |
Height | 4.094" (104.00mm) | |
Area (L x W) | 61.1in² (394cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 287,60000 Kč | 1 287,60 Kč |
| Unit Price without VAT: | 1 287,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 557,99600 Kč |


