


RCP 200 F | |
|---|---|
DigiKey Part Number | RCP200F-ND |
Manufacturer | |
Manufacturer Product Number | RCP 200 F |
Description | HOUSING ABS GRY 8.39"L X 7.286"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 8.386" L x 7.286" W (213.00mm x 185.00mm) X 3.307" (84.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 8.386" L x 7.286" W (213.00mm x 185.00mm) | |
Height | 3.307" (84.00mm) | |
Area (L x W) | 61.1in² (394cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,62000 Kč | 1 098,62 Kč |
| Unit Price without VAT: | 1 098,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,33020 Kč |


