

RCP 1600 | |
|---|---|
DigiKey Part Number | 902-1051-ND |
Manufacturer | |
Manufacturer Product Number | RCP 1600 |
Description | HOUSING ABS/PC 6.34"L X 6.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 6.339" L x 6.535" W (161.00mm x 166.00mm) X 3.661" (93.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 6.339" L x 6.535" W (161.00mm x 166.00mm) | |
Height | 3.661" (93.00mm) | |
Area (L x W) | 41.4in² (267cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,73000 Kč | 1 277,73 Kč |
| 5 | 1 092,19000 Kč | 5 460,95 Kč |
| 10 | 1 020,81800 Kč | 10 208,18 Kč |
| 25 | 933,60480 Kč | 23 340,12 Kč |
| 50 | 926,01180 Kč | 46 300,59 Kč |
| Unit Price without VAT: | 1 277,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,05330 Kč |


