


RCP 160 F | |
|---|---|
DigiKey Part Number | RCP160F-ND |
Manufacturer | |
Manufacturer Product Number | RCP 160 F |
Description | HOUSING ABS GRAY 6.34"L X 6.54"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 6.339" L x 6.535" W (161.00mm x 166.00mm) X 2.835" (72.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RCP 160 F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 6.339" L x 6.535" W (161.00mm x 166.00mm) | |
Height | 2.835" (72.00mm) | |
Area (L x W) | 41.4in² (267cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,24000 Kč | 859,24 Kč |
| Unit Price without VAT: | 859,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,68040 Kč |


