Housing Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 7.323" L x 5.157" W (186.00mm x 131.00mm) X 4.055" (103.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 7.323" L x 5.157" W (186.00mm x 131.00mm) X 4.055" (103.00mm)

RCP 1300

DigiKey Part Number
902-1050-ND
Manufacturer
Manufacturer Product Number
RCP 1300
Description
HOUSING ABS/PC 7.32"L X 5.16"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Housing Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 7.323" L x 5.157" W (186.00mm x 131.00mm) X 4.055" (103.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
7.323" L x 5.157" W (186.00mm x 131.00mm)
Height
4.055" (103.00mm)
Area (L x W)
37.8in² (244cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.118" (3.00mm)
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 336,10000 Kč1 336,10 Kč
51 142,20800 Kč5 711,04 Kč
101 067,58000 Kč10 675,80 Kč
25976,36520 Kč24 409,13 Kč
50973,78220 Kč48 689,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 336,10000 Kč
Unit Price with VAT:1 616,68100 Kč