

BS600F7024 | |
|---|---|
DigiKey Part Number | 902-1036-ND |
Manufacturer | |
Manufacturer Product Number | BS600F7024 |
Description | BOX ABS GRAY 6.28"L X 3.07"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 6.276" L x 3.067" W (159.40mm x 77.90mm) X 1.319" (33.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.276" L x 3.067" W (159.40mm x 77.90mm) | |
Height | 1.319" (33.50mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| 5 | 605,24600 Kč | 3 026,23 Kč |
| 10 | 565,70700 Kč | 5 657,07 Kč |
| 25 | 517,38240 Kč | 12 934,56 Kč |
| 50 | 483,57980 Kč | 24 178,99 Kč |
| 100 | 477,17960 Kč | 47 717,96 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |





