

96014224 | |
|---|---|
DigiKey Part Number | 96014224-ND |
Manufacturer | |
Manufacturer Product Number | 96014224 |
Description | BOX PLASTIC GRAY 7.52"L X 4.92"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.520" L x 4.921" W (191.00mm x 125.00mm) X 2.362" (60.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.520" L x 4.921" W (191.00mm x 125.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,53000 Kč | 890,53 Kč |
| Unit Price without VAT: | 890,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,54130 Kč |


