Counter Nut For PG21 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52080600

DigiKey Part Number
902-1233-ND
Manufacturer
Manufacturer Product Number
52080600
Description
GM 21 COUNTER NUTS, PLASTIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For PG21 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bopla Enclosures
Series
Packaging
Bag
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
PG21 Thread - Cable Glands
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1033,87000 Kč338,70 Kč
2531,74880 Kč793,72 Kč
5030,23300 Kč1 511,65 Kč
10028,78620 Kč2 878,62 Kč
25026,98244 Kč6 745,61 Kč
50025,69400 Kč12 847,00 Kč
1 00024,46792 Kč24 467,92 Kč
2 50022,93670 Kč57 341,75 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč