
10000300 | |
|---|---|
DigiKey Part Number | 902-1137-ND |
Manufacturer | |
Manufacturer Product Number | 10000300 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Gray |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Bopla Enclosures | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,29100 Kč | 382,91 Kč |
| 25 | 35,88800 Kč | 897,20 Kč |
| 50 | 34,17800 Kč | 1 708,90 Kč |
| 100 | 32,54290 Kč | 3 254,29 Kč |
| 300 | 30,11397 Kč | 9 034,19 Kč |
| 500 | 29,04796 Kč | 14 523,98 Kč |
| 1 000 | 27,66148 Kč | 27 661,48 Kč |
| 2 500 | 25,93081 Kč | 64 827,03 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |




