
10000100 | |
|---|---|
DigiKey Part Number | 902-1133-ND |
Manufacturer | |
Manufacturer Product Number | 10000100 |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 10000100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 50 | 29,19140 Kč | 1 459,57 Kč |
| 100 | 27,79510 Kč | 2 779,51 Kč |
| 300 | 25,71977 Kč | 7 715,93 Kč |
| 500 | 24,80872 Kč | 12 404,36 Kč |
| 1 000 | 23,62485 Kč | 23 624,85 Kč |
| 2 500 | 22,14642 Kč | 55 366,05 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



