
BT974822 | |
|---|---|
DigiKey Part Number | 4777-BT974822-ND |
Manufacturer | |
Manufacturer Product Number | BT974822 |
Description | 28dB High Gain Grid Parabolic |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Parabolic N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 600MHz ~ 6.5GHz | |
Antenna Type | Parabolic | |
VSWR | 2.5, 2, 2.5 | |
Return Loss | - | |
Gain | 8dBi ~ 15dBi, 20dBi ~ 28dBi, 10dBi ~ 26dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,43000 Kč | 3 779,43 Kč |
| 10 | 3 569,45000 Kč | 35 694,50 Kč |
| 50 | 3 359,47000 Kč | 167 973,50 Kč |
| Unit Price without VAT: | 3 779,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,11030 Kč |




