
BT974662 | |
|---|---|
DigiKey Part Number | 4777-BT974662-ND |
Manufacturer | |
Manufacturer Product Number | BT974662 |
Description | TS-9 Male To SMA-Female Adapter |
Customer Reference | |
Detailed Description | Adapter For Coaxial Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Coaxial Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 50 | 198,48560 Kč | 9 924,28 Kč |
| 100 | 194,30500 Kč | 19 430,50 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |

