
BT151885 | |
|---|---|
DigiKey Part Number | 4777-BT151885-ND |
Manufacturer | |
Manufacturer Product Number | BT151885 |
Description | Blade 5G Cellular Vehicle Antenn |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 600MHz, 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.6GHz ~ 3.75GHz | |
Antenna Type | Blade | |
VSWR | - | |
Return Loss | - | |
Gain | 4.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,75000 Kč | 2 098,75 Kč |
| 50 | 1 993,81460 Kč | 99 690,73 Kč |
| 100 | 1 951,83760 Kč | 195 183,76 Kč |
| Unit Price without VAT: | 2 098,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 539,48750 Kč |

