
BT151724 | |
|---|---|
DigiKey Part Number | 4777-BT151724-ND |
Manufacturer | |
Manufacturer Product Number | BT151724 |
Description | weBoost Portable Signal Unit |
Customer Reference | |
Detailed Description | RF Signal Unit 2.4GHz, 5GHz LTE Connector 300Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Signal Unit | |
Modulation or Protocol | LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | LTE | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | Antenna Included | |
Voltage - Supply | 110V ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 492,79000 Kč | 73 492,79 Kč |
| 50 | 65 093,59000 Kč | 3 254 679,50 Kč |
| 100 | 62 993,79000 Kč | 6 299 379,00 Kč |
| Unit Price without VAT: | 73 492,79000 Kč |
|---|---|
| Unit Price with VAT: | 88 926,27590 Kč |

