
VLP-640-F | |
|---|---|
DigiKey Part Number | 492-2536-ND |
Manufacturer | |
Manufacturer Product Number | VLP-640-F |
Description | LIGHT PIPE VERT .640" FLAT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-640-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,86630 Kč | 686,63 Kč |
| 500 | 5,69886 Kč | 2 849,43 Kč |
| 1 000 | 5,31585 Kč | 5 315,85 Kč |
| 2 000 | 4,99039 Kč | 9 980,78 Kč |
| 5 000 | 4,63438 Kč | 23 171,90 Kč |
| 10 000 | 4,41235 Kč | 44 123,50 Kč |
| 25 000 | 4,17020 Kč | 104 255,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


