
VG2-6 | |
|---|---|
DigiKey Part Number | VG2-6-ND |
Manufacturer | |
Manufacturer Product Number | VG2-6 |
Description | CARD GUIDE VERT 6X0.076" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VG2-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 44,60800 Kč | 1 115,20 Kč |
| 50 | 42,47900 Kč | 2 123,95 Kč |
| 100 | 40,44840 Kč | 4 044,84 Kč |
| 300 | 37,42963 Kč | 11 228,89 Kč |
| 500 | 36,10480 Kč | 18 052,40 Kč |
| 1 000 | 34,38192 Kč | 34 381,92 Kč |
| 2 500 | 32,23084 Kč | 80 577,10 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



