Ultraviolet (UV) Emitter 403nm 3.2V 30mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV5TZ-405-30

DigiKey Part Number
492-1323-ND
Manufacturer
Manufacturer Product Number
UV5TZ-405-30
Description
EMITTER UV 405NM 20MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 403nm 3.2V 30mA 30° Radial
Datasheet
 Datasheet
EDA/CAD Models
UV5TZ-405-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
403nm
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-25°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1038,78300 Kč387,83 Kč
10029,87810 Kč2 987,81 Kč
50025,95856 Kč12 979,28 Kč
1 00024,68084 Kč24 680,84 Kč
2 00023,59871 Kč47 197,42 Kč
5 00022,41931 Kč112 096,55 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč