
UV5TZ-395-15 | |
|---|---|
DigiKey Part Number | 492-1812-ND |
Manufacturer | |
Manufacturer Product Number | UV5TZ-395-15 |
Description | EMITTER UV 395NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.2V 30mA 15° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV5TZ-395-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 37,38500 Kč | 373,85 Kč |
| 100 | 28,80060 Kč | 2 880,06 Kč |
| 500 | 25,02214 Kč | 12 511,07 Kč |
| 1 000 | 23,79029 Kč | 23 790,29 Kč |
| 2 000 | 22,74737 Kč | 45 494,74 Kč |
| 5 000 | 21,61048 Kč | 108 052,40 Kč |
| 10 000 | 20,90328 Kč | 209 032,80 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |



