
UHF4-5.500-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF4-5.500-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF4-5.500-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 4MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 5.5" (139.7mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 5.5" (139.7mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.57mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 100 | 61,08320 Kč | 6 108,32 Kč |
| 500 | 54,19626 Kč | 27 098,13 Kč |
| 1 000 | 51,95724 Kč | 51 957,24 Kč |
| 2 000 | 50,06322 Kč | 100 126,44 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

