
UHF4-1.000-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF4-1.000-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF4-1.000-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 4MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1" (25.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1" (25.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.57mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 69,04100 Kč | 690,41 Kč |
| 100 | 54,63050 Kč | 5 463,05 Kč |
| 500 | 48,31808 Kč | 24 159,04 Kč |
| 1 000 | 46,26489 Kč | 46 264,89 Kč |
| 2 000 | 44,52805 Kč | 89 056,10 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |

