Light Pipe Single Clear Flexible 0.75" (19.05mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF4-0.750-N-67

DigiKey Part Number
492-UHF4-0.750-N-67-ND
Manufacturer
Manufacturer Product Number
UHF4-0.750-N-67
Description
UNIBODY HIGH FLEX, IP 67, 4MM LI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 0.75" (19.05mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 0.75" (19.05mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.57mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1061,41900 Kč614,19 Kč
10048,34370 Kč4 834,37 Kč
50042,60788 Kč21 303,94 Kč
1 00040,74179 Kč40 741,79 Kč
2 00039,16222 Kč78 324,44 Kč
5 00037,44221 Kč187 211,05 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč