Light Pipe Single Clear Flexible 0.5" (12.7mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF4-0.500-N-67

DigiKey Part Number
492-UHF4-0.500-N-67-ND
Manufacturer
Manufacturer Product Number
UHF4-0.500-N-67
Description
UNIBODY HIGH FLEX, IP 67, 4MM LI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 0.5" (12.7mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 0.5" (12.7mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.57mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1060,91500 Kč609,15 Kč
10047,92790 Kč4 792,79 Kč
50042,23202 Kč21 116,01 Kč
1 00040,37789 Kč40 377,89 Kč
2 00038,80903 Kč77 618,06 Kč
5 00037,10074 Kč185 503,70 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč