
UHF3-6.000-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-6.000-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-6.000-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 70,49000 Kč | 704,90 Kč |
| 100 | 55,82320 Kč | 5 582,32 Kč |
| 500 | 49,40452 Kč | 24 702,26 Kč |
| 1 000 | 47,31647 Kč | 47 316,47 Kč |
| 2 000 | 45,55002 Kč | 91 100,04 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

